Filter Your Search
1 - 3 of 3 results
|
ABLJO-80.000MHZ-T2
Abracon Corporation
|
$11.4826 | Yes | Active | 80 MHz | 25 % | 3.3 V | LVCMOS | TR, 13 INCH | 3 ns | NO | 200 MHz | 80 MHz | 3 ns | 25 mA | 3.465 V | 3.135 V | 55/45 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | METAL | DILCC6,.35 | YES | 14.3mm x 8.7mm x 5.5mm | ABRACON LLC | DILCC6,.35 | compliant | Clock | ABRACON | ||
|
ABLJO-80.000MHZ-T
Abracon Corporation
|
$17.2235 | Yes | Active | 80 MHz | 25 % | 3.3 V | LVCMOS | TR, 13 INCH | 3 ns | NO | 200 MHz | 80 MHz | 3 ns | 25 mA | 3.465 V | 3.135 V | 55/45 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | METAL | DILCC6,.35 | YES | 14.3mm x 8.7mm x 5.5mm | ABRACON LLC | DILCC6,.35 | compliant | Clock | ABRACON | ||
|
ABLJO-80.000MHZ
Abracon Corporation
|
$28.8436 | Yes | Active | 80 MHz | 25 % | 3.3 V | LVCMOS | TAPE | 3 ns | NO | 200 MHz | 80 MHz | 3 ns | 25 mA | 3.465 V | 3.135 V | 55/45 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | METAL | DILCC6,.35 | YES | 14.3mm x 8.7mm x 5.5mm | ABRACON LLC | DILCC6,.35 | compliant | Clock | ABRACON |