Filter Your Search
1 - 3 of 3 results
|
ABL-3.579545MHZ7Y-I
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 3.5795 MHz | 15 ppm | 0.003 % | 5 PPM/YEAR | 180 Ω | 18 pF | L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 100 µW | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, METAL, HC/49US, 2 PIN | compliant | 8541.60.00.30 | ||
|
ABL-3.579545MHZ7Y-I-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 3.5795 MHz | 15 ppm | 0.003 % | 5 PPM/YEAR | 180 Ω | 18 pF | L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 100 µW | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, METAL, HC/49US, 2 PIN | compliant | 8541.60.00.30 | ||
|
ABL-3.579545MHZ7Y-I-TRAY
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 3.5795 MHz | 15 ppm | 0.003 % | 5 PPM/YEAR | 180 Ω | 18 pF | L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TRAY | 100 µW | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, METAL, HC/49US, 2 PIN | compliant | 8541.60.00.30 |