Filter Your Search
1 - 2 of 2 results
|
ABH4A-15.999MHZ-B-2-R-T
Abracon Corporation
|
Check for Price | No | Yes | End Of Life | 15.999 MHz | 20 ppm | 0.015 % | 5 PPM/FIRST YEAR | 60 Ω | 10 pF | L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; AEC-Q200; TR, 7 INCH | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.50 | ||
|
ABH4A-15.999MHZ-B-2-R
Abracon Corporation
|
Check for Price | No | Yes | End Of Life | 15.999 MHz | 20 ppm | 0.015 % | 5 PPM/FIRST YEAR | 60 Ω | 10 pF | L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; AEC-Q200; BULK | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.50 |