Filter Your Search
1 - 10 of 14 results
|
ABH3B-26.000MHZ33-N-3-Y-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 26 MHz | 25 ppm | 0.003 % | 5 PPM/FIRST YEAR | 50 Ω | 33 pF | L5.0XB3.2XH1.1 (mm)/L0.197XB0.126XH0.043 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; TR, 7 INCH | 10 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | L5.0XB3.2XH1.1 (mm)/L0.197XB0.126XH0.043 (inch) | ABRACON LLC | SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
ABH3B-26.000MHZ33-N-3-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 26 MHz | 25 ppm | 0.005 % | 5 PPM/FIRST YEAR | 50 Ω | 33 pF | L5.0XB3.2XH1.1 (mm)/L0.197XB0.126XH0.043 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; TR, 7 INCH | 10 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | L5.0XB3.2XH1.1 (mm)/L0.197XB0.126XH0.043 (inch) | ABRACON LLC | SMD, 4 PIN | compliant | 8541.60.00.80 | ||
|
ABH3B-26.000MHZ33-N-3-W
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 26 MHz | 25 ppm | 0.0025 % | 5 PPM/FIRST YEAR | 50 Ω | 33 pF | L5.0XB3.2XH1.1 (mm)/L0.197XB0.126XH0.043 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; BULK | 10 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | L5.0XB3.2XH1.1 (mm)/L0.197XB0.126XH0.043 (inch) | ABRACON LLC | SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
ABH3B-26.000MHZ33-N-3-X-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 26 MHz | 25 ppm | 0.002 % | 5 PPM/FIRST YEAR | 50 Ω | 33 pF | L5.0XB3.2XH1.1 (mm)/L0.197XB0.126XH0.043 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; TR, 7 INCH | 10 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | L5.0XB3.2XH1.1 (mm)/L0.197XB0.126XH0.043 (inch) | ABRACON LLC | SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
ABH3B-26.000MHZ33-N-3-Y
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 26 MHz | 25 ppm | 0.003 % | 5 PPM/FIRST YEAR | 50 Ω | 33 pF | L5.0XB3.2XH1.1 (mm)/L0.197XB0.126XH0.043 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; BULK | 10 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | L5.0XB3.2XH1.1 (mm)/L0.197XB0.126XH0.043 (inch) | ABRACON LLC | SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
ABH3B-26.000MHZ33-N-3
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 26 MHz | 25 ppm | 0.005 % | 5 PPM/FIRST YEAR | 50 Ω | 33 pF | L5.0XB3.2XH1.1 (mm)/L0.197XB0.126XH0.043 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; BULK | 10 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | L5.0XB3.2XH1.1 (mm)/L0.197XB0.126XH0.043 (inch) | ABRACON LLC | SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
ABH3B-26.000MHZ33-N-3-H-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 26 MHz | 25 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 50 Ω | 33 pF | L5.0XB3.2XH1.1 (mm)/L0.197XB0.126XH0.043 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; TR, 7 INCH | 10 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | L5.0XB3.2XH1.1 (mm)/L0.197XB0.126XH0.043 (inch) | ABRACON LLC | SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
ABH3B-26.000MHZ33-N-3-W-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 26 MHz | 25 ppm | 0.0025 % | 5 PPM/FIRST YEAR | 50 Ω | 33 pF | L5.0XB3.2XH1.1 (mm)/L0.197XB0.126XH0.043 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; TR, 7 INCH | 10 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | L5.0XB3.2XH1.1 (mm)/L0.197XB0.126XH0.043 (inch) | ABRACON LLC | SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
ABH3B-26.000MHZ33-N-3-X
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 26 MHz | 25 ppm | 0.002 % | 5 PPM/FIRST YEAR | 50 Ω | 33 pF | L5.0XB3.2XH1.1 (mm)/L0.197XB0.126XH0.043 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; BULK | 10 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | L5.0XB3.2XH1.1 (mm)/L0.197XB0.126XH0.043 (inch) | ABRACON LLC | SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
ABH3B-26.000MHZ33-N-3-H
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 26 MHz | 25 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 50 Ω | 33 pF | L5.0XB3.2XH1.1 (mm)/L0.197XB0.126XH0.043 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; BULK | 10 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | L5.0XB3.2XH1.1 (mm)/L0.197XB0.126XH0.043 (inch) | ABRACON LLC | SMD, 4 PIN | compliant | 8541.60.00.80 |