Filter Your Search
1 - 3 of 3 results
|
ABFM1-280.000MHZ-D-C
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 280 MHz | 50 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 1.6 ns | NO | 1.6 ns | 2.75 V | 2.25 V | 55/45 % | 60 °C | -10 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.08mm x 1.8mm | ABRACON LLC | SMD, 4 PIN | compliant | EAR99 | 8542.39.00.01 | Clock | ||
|
ABFM1-280.000MHZ-D-C-T5
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 280 MHz | 50 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 1.6 ns | NO | 1.6 ns | 2.75 V | 2.25 V | 55/45 % | 60 °C | -10 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.08mm x 1.8mm | ABRACON LLC | compliant | EAR99 | 8542.39.00.01 | Clock | |||
|
ABFM1-280.000MHZ-D-C-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 280 MHz | 50 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 1.6 ns | NO | 1.6 ns | 2.75 V | 2.25 V | 55/45 % | 60 °C | -10 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.08mm x 1.8mm | ABRACON LLC | SMD, 4 PIN | compliant | EAR99 | 8542.39.00.01 | Clock |