Filter Your Search
1 - 1 of 1 results
|
ABC70DTMT-S273
Sullins Connector Solutions
|
Check for Price | Yes | Active | 140 | 2 | 2.54 mm | 2 | 3 A | BOARD | POLYPHENYLENE SULFIDE | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | e3 | -65 °C | 150 °C | HOLE .12- .126 | Matte Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | #4-40 | THREADED INSERT | ONE | RECTANGULAR | 3.81 mm | 10u inch | SOLDER | 0.47 inch | 0.79 inch | 7.835 inch | 0.25 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |