Filter Your Search
1 - 4 of 4 results
|
ABC60-1005G
Bel Power Solutions
|
$34.5231 | Yes | Transferred | 5.2 V | 264 V | 90 V | 10 A | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 85 % | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 60 W | CSA, EN, UL | 50 °C | -20 °C | 50.8 mm | 101.6 mm | POWER-ONE INC | , | unknown | Bel Power Solutions | |||||||||||||||||||||
|
ABC60-1005G-2
Bel Power Solutions
|
Check for Price | Transferred | 5.2 V | 264 V | 90 V | 10 A | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 85 % | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 60 W | CSA, EN, UL | 50 °C | -20 °C | 50.8 mm | 101.6 mm | POWER-ONE INC | , | unknown | EAR99 | ||||||||||||||||||||||
|
ABC60-1005G-2
Bel Fuse
|
Check for Price | Yes | Not Recommended | 120 V | 5.2 V | 264 V | 90 V | 10 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 85 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 60 W | CSA, EN, UL | 50 °C | -20 °C | 50.8 mm | 101.6 mm | BEL FUSE INC | , | compliant | EAR99 | ||||||||||||||||||
|
ABC60-1005G
Bel Fuse
|
Check for Price | Yes | Obsolete | 120 V | 5.2 V | 264 V | 90 V | 4.68 V | 5.72 V | 10 A | 1 | NO | YES | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 85 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | HYBRID | OTHER | 52 W | R-XXMA-X11 | CSA, EN, UL | 50 °C | -20 °C | 11 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 50.8 mm | 101.6 mm | BEL FUSE INC | , | compliant | EAR99 |