Filter Your Search
1 - 2 of 2 results
|
ABC2-FREQ10-S-2-H
Abracon Corporation
|
Check for Price | No | Yes | Obsolete | 20 ppm | 0.0035 % | 5 PPM/YEAR | 35 Ω | L11.8XB5.5XH1.9 (mm)/L0.465XB0.217XH0.075 (inch) | 60 °C | SERIES - FUNDAMENTAL | BULK | 100 µW | 14.999 MHz | 12 MHz | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L11.8XB5.5XH1.9 (mm)/L0.465XB0.217XH0.075 (inch) | ABRACON LLC | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.80 | ||
|
ABC2-FREQ10-S-2-H-T
Abracon Corporation
|
Check for Price | No | Yes | Obsolete | 20 ppm | 0.0035 % | 5 PPM/YEAR | 35 Ω | L11.8XB5.5XH1.9 (mm)/L0.465XB0.217XH0.075 (inch) | 60 °C | SERIES - FUNDAMENTAL | TAPE AND REEL | 100 µW | 14.999 MHz | 12 MHz | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L11.8XB5.5XH1.9 (mm)/L0.465XB0.217XH0.075 (inch) | ABRACON LLC | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.80 |