Filter Your Search
1 - 2 of 2 results
|
ABC2-10.999MHZ-B-W
Abracon Corporation
|
Check for Price | No | Yes | Obsolete | 10.999 MHz | 50 ppm | 0.0025 % | 5 PPM/FIRST YEAR | 45 Ω | 18 pF | L11.8XB5.5XH2.0 (mm)/L0.465XB0.217XH0.079 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L11.8XB5.5XH2.0 (mm)/L0.465XB0.217XH0.079 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.50 | ||
|
ABC2-10.999MHZ-B-W-T
Abracon Corporation
|
Check for Price | No | Yes | Obsolete | 10.999 MHz | 50 ppm | 0.0025 % | 5 PPM/FIRST YEAR | 45 Ω | 18 pF | L11.8XB5.5XH2.0 (mm)/L0.465XB0.217XH0.079 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L11.8XB5.5XH2.0 (mm)/L0.465XB0.217XH0.079 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.50 |