Filter Your Search
1 - 10 of 10,492 results
|
BK/ABC-2-R
Eaton Corporation
|
$0.5976 | Yes | Active | 250 V | 125 V | 2 A | FAST | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT | 2 J | 100 A | 120 s | CSA; UL | 3AB | INLINE/HOLDER | BOX | NO | Nickel (Ni) | END CAP | 31.75 mm | 6.35 mm | EATON CORP | compliant | EAR99 | Eaton | ||||||||||||||||
|
BK/ABC-20-R
Eaton Corporation
|
$0.7963 | Yes | Active | 250 V | 125 V | 20 A | FAST | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT | 550 J | 400 A | 120 s | CSA; UL | 3AB | INLINE/HOLDER | BOX | NO | Nickel (Ni) | END CAP | 31.75 mm | 6.35 mm | EATON CORP | compliant | EAR99 | Eaton | ||||||||||||||||
|
BK/ABC-2-R
Eaton Bussmann
|
$0.9530 | Yes | Transferred | 250 V | 125 V | 2 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | 4 J | 100 A | CSA; UL | INLINE/HOLDER | BOX | NO | END CAP | 31.75 mm | 6.35 mm | COOPER ELECTRONIC TECHNOLOGIES | unknown | EAR99 | Eaton | ROHS COMPLIANT | ||||||||||||||||||
|
ABC2-5.000MHZ-4-T
Abracon Corporation
|
$1.0000 | Yes | Active | AT CUT; TR, 13 INCH | e4 | 60 °C | -10 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L11.8XB5.5XH2.0 (mm)/L0.465XB0.217XH0.079 (inch) | ABRACON LLC | compliant | ABRACON | SMD, 4 PIN | 8541.60.00.30 | 5 PPM/FIRST YEAR | PARALLEL - FUNDAMENTAL | 100 µW | 0.005 % | 30 ppm | 18 pF | 5 MHz | 80 Ω | |||||||||||||||||
|
ABC2-4.096MHZ-4-T
Abracon Corporation
|
$1.0000 | Yes | Active | AT-CUT; TR, 13 INCH | e4 | 60 °C | -10 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L11.8XB5.5XH2.0 (mm)/L0.465XB0.217XH0.079 (inch) | ABRACON LLC | compliant | ABRACON | SMD, 4 PIN | 8541.60.00.30 | 5 PPM/FIRST YEAR | PARALLEL - FUNDAMENTAL | 100 µW | 0.005 % | 30 ppm | 18 pF | 4.096 MHz | 120 Ω | |||||||||||||||||
|
BK/ABC-25-R
Eaton Bussmann
|
$1.1922 | Yes | Transferred | 125 V | 125 V | 25 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 400 A | 839 J | 1 kA | CSA; UL | INLINE/HOLDER | BOX | NO | END CAP | 31.75 mm | 6.35 mm | COOPER ELECTRONIC TECHNOLOGIES | unknown | EAR99 | Eaton | ROHS COMPLIANT | ||||||||||||||||||
|
ABC2-3.579545MHZ-4-T
Abracon Corporation
|
$1.5736 | Yes | Active | AT-CUT; TR, 13 INCH | e4 | 60 °C | -10 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L11.8XB5.5XH2.0 (mm)/L0.465XB0.217XH0.079 (inch) | ABRACON LLC | compliant | ABRACON | SMD, 4 PIN | 8541.60.00.30 | 5 PPM/FIRST YEAR | PARALLEL - FUNDAMENTAL | 100 µW | 0.005 % | 30 ppm | 18 pF | 3.5795 MHz | 140 Ω | |||||||||||||||||
|
ABC2-18.432MHZ-4-T
Abracon Corporation
|
$1.6207 | Yes | Active | AT CUT; TR, 13 INCH | e4 | 60 °C | -10 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L11.8XB5.5XH2.0 (mm)/L0.465XB0.217XH0.079 (inch) | ABRACON LLC | compliant | SMD, 4 PIN | 8541.60.00.50 | 5 PPM/FIRST YEAR | PARALLEL - FUNDAMENTAL | 100 µW | 0.003 % | 30 ppm | 18 pF | 18.432 MHz | 30 Ω | ||||||||||||||||||
|
ABC2-19.440MHZ-4-T
Abracon Corporation
|
$1.6207 | Yes | Active | AT CUT; TR, 13 INCH | e4 | 60 °C | -10 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L11.8XB5.5XH2.0 (mm)/L0.465XB0.217XH0.079 (inch) | ABRACON LLC | compliant | SMD, 4 PIN | 8541.60.00.50 | 5 PPM/FIRST YEAR | PARALLEL - FUNDAMENTAL | 100 µW | 0.003 % | 30 ppm | 18 pF | 19.44 MHz | 30 Ω | ||||||||||||||||||
|
ABC2-11.2896MHZ-4-T
Abracon Corporation
|
$1.6207 | Yes | Active | AT CUT; TR, 13 INCH | e4 | 60 °C | -10 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L11.8XB5.5XH2.0 (mm)/L0.465XB0.217XH0.079 (inch) | ABRACON LLC | compliant | ABRACON | SMD, 4 PIN | 8541.60.00.50 | 5 PPM/FIRST YEAR | PARALLEL - FUNDAMENTAL | 100 µW | 0.003 % | 30 ppm | 18 pF | 11.2896 MHz | 40 Ω |