Filter Your Search
1 - 3 of 3 results
|
ABC150-1T05G
Bel Fuse
|
$58.8323 | Yes | Obsolete | 120 V | 5 V | 264 V | 90 V | 4.95 V | 5.05 V | 16 A | 1 | NO | NO | ALSO WORKS UPTO 390 VDC INPUT VOLTAGE | AC-DC REGULATED POWER SUPPLY MODULE | 86 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | HYBRID | OTHER | 80 W | R-XXFM-X9 | CSA, EN, UL | 50 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 50.8 mm | 101.6 mm | BEL FUSE INC | PACKAGE-9 | compliant | EAR99 | |||||
|
ABC150-1T05G
Bel Power Solutions
|
$69.6962 | Yes | Transferred | 5 V | 264 V | 90 V | 16 A | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 86 % | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 110 W | CSA, EN, UL | 70 °C | -20 °C | 50.8 mm | 101.6 mm | POWER-ONE INC | , | unknown | EAR99 | Bel Power Solutions | |||||||||||||||||||||||
|
ABC150-1T05G-2
Bel Fuse
|
Check for Price | Yes | Active | 120 V | 5 V | 264 V | 90 V | 4.95 V | 5.05 V | 1 | NO | NO | ALSO WORKS UPTO 390 VDC INPUT VOLTAGE | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 80 W | R-XXFM-X9 | 50 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | , | compliant | EAR99 | 2017-09-19 |