Filter Your Search
1 - 1 of 1 results
|
ABB10DHHR
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 20 | 2 | 2.54 mm | 4 | 30 mΩ | 1 A | FEMALE | 500 Cycles | BOARD | POLYPHENYLENE SULPHIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NO | 1.668 N | 5 GΩ | 0.278 N | e3 | UL | 94V-0 | -65 °C | 200 °C | SPLIT BOARD LOCK | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.05 inch | NO | LOCKING | BOARDLOCK | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 10u inch | SOLDER | 0.37 inch | 0.61 inch | 1.34 inch | 0.125 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant |