Filter Your Search
1 - 1 of 1 results
|
ABB106DHND-S578
Sullins Connector Solutions
|
Check for Price | Yes | Active | 212 | 2 | 2 | 1 A | BOARD | POLYPHENYLENE SULFIDE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NO | e3 | UL | -65 °C | 150 °C | HOLE .125 DIA.TYP | Matte Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | 0.05 inch | NO | LOCKING | ONE | 10u inch | SOLDER | 0.37 inch | 0.61 inch | 6.34 inch | 0.125 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |