Parametric results for: ABB%20DCS%20BOOK under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 45 results

|
-
-
-
-
Manufacturer Part Number: abb20d
Select parts from the table below to compare.
Compare
Compare
ABB20DHNN
Sullins Connector Solutions
Check for Price Yes Yes Active 40 2 1.27 mm 2 30 mΩ 1 A FEMALE 500 Cycles BOARD POLYPHENYLENE SULPHIDE NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR NO 1.668 N 5 GΩ 0.278 N e3 UL 94V-0 -65 °C 200 °C Matte Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR BELLOWED TYPE BLACK 0.05 inch NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 10u inch SOLDER 0.37 inch 0.61 inch 1.24 inch 0.125 inch SULLINS CONNECTOR SOLUTIONS INC compliant
ABB20DHNR
Sullins Connector Solutions
Check for Price Yes Yes Active 40 2 1.27 mm 2 30 mΩ 1 A FEMALE 500 Cycles BOARD POLYPHENYLENE SULPHIDE NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR NO 1.668 N 5 GΩ 0.278 N e3 UL 94V-0 -65 °C 200 °C SPLIT BOARD LOCK Matte Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR BELLOWED TYPE BLACK 0.05 inch NO LOCKING BOARDLOCK ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 10u inch SOLDER 0.37 inch 0.61 inch 1.84 inch 0.125 inch SULLINS CONNECTOR SOLUTIONS INC compliant
ABB20DHBD
Sullins Connector Solutions
Check for Price Yes Active 40 2 2.54 mm 4 1 A BOARD POLYPHENYLENE SULFIDE AU ON NI RIGHT ANGLE CARD EDGE CONNECTOR NO e3 UL -65 °C 125 °C HOLE .120- .126 Matte Tin (Sn) - with Nickel (Ni) barrier BERYLLIUM COPPER RECTANGULAR BELLOWED TYPE 0.05 inch NO LOCKING ONE STAGGERED 2.54 mm 10u inch SOLDER 0.37 inch 0.915 inch 1.84 inch 0.17 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
ABB20DYFN
Sullins Connector Solutions
Check for Price Yes Active 40 2 1.27 mm 2 30 mΩ 1 A FEMALE 500 Cycles BOARD POLYPHENYLENE SULPHIDE AU ON NI STRAIGHT CARD EDGE CONNECTOR NO 1.668 N 5 GΩ 0.278 N e3 UL 94V-0 -65 °C 200 °C Matte Tin (Sn) - with Nickel (Ni) barrier BERYLLIUM COPPER RECTANGULAR BELLOWED TYPE BLACK 0.05 inch NO ONE GENERAL PURPOSE RECTANGULAR 10u inch SURFACE MOUNT 0.37 inch 0.61 inch 1.24 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
ABB20DYRN
Sullins Connector Solutions
Check for Price Yes Active 40 2 1.27 mm 1 30 mΩ 1 A FEMALE 500 Cycles BOARD POLYPHENYLENE SULPHIDE AU ON NI RIGHT ANGLE CARD EDGE CONNECTOR NO 1.668 N 5 GΩ 0.278 N e3 UL 94V-0 -65 °C 200 °C Matte Tin (Sn) - with Nickel (Ni) barrier BERYLLIUM COPPER RECTANGULAR BELLOWED TYPE BLACK 0.05 inch NO ONE GENERAL PURPOSE RECTANGULAR 10u inch SURFACE MOUNT 0.37 inch 0.8 inch 1.24 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
ABB20DHNT
Sullins Connector Solutions
Check for Price Yes Yes Active 40 2 1.27 mm 2 30 mΩ 1 A FEMALE 500 Cycles BOARD POLYPHENYLENE SULPHIDE NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR NO 1.668 N 5 GΩ 0.278 N e3 UL 94V-0 -65 °C 200 °C HOLE .125 Matte Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR BELLOWED TYPE BLACK 0.05 inch NO #4-40 THREADED INSERT ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 10u inch SOLDER 0.37 inch 0.61 inch 1.84 inch 0.125 inch SULLINS CONNECTOR SOLUTIONS INC compliant
ABB20DHFT
Sullins Connector Solutions
Check for Price Yes Yes Active 40 2 1.27 mm 2 30 mΩ 1 A FEMALE 500 Cycles BOARD POLYPHENYLENE SULPHIDE NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR NO 1.668 N 5 GΩ 0.278 N e3 UL 94V-0 -65 °C 200 °C HOLE .125 Matte Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR BELLOWED TYPE BLACK 0.05 inch NO #4-40 THREADED INSERT ONE GENERAL PURPOSE RECTANGULAR 17.4 mm 10u inch SURFACE MOUNT 0.37 inch 0.61 inch 1.84 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
ABB20DHLN
Sullins Connector Solutions
Check for Price Yes Yes Active 40 2 1.27 mm 2 30 mΩ 1 A FEMALE 500 Cycles BOARD POLYPHENYLENE SULPHIDE NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR NO 1.668 N 5 GΩ 0.278 N e3 UL 94V-0 -65 °C 200 °C Matte Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR BELLOWED TYPE BLACK 0.05 inch NO ONE GENERAL PURPOSE RECTANGULAR 6.35 mm 10u inch SOLDER 0.37 inch 0.61 inch 1.24 inch 0.16 inch SULLINS CONNECTOR SOLUTIONS INC compliant
ABB20DHRN
Sullins Connector Solutions
Check for Price Yes Yes Active 40 2 1.27 mm 1 30 mΩ 1 A FEMALE 500 Cycles BOARD POLYPHENYLENE SULPHIDE NOT SPECIFIED RIGHT ANGLE CARD EDGE CONNECTOR NO 1.668 N 5 GΩ 0.278 N e3 UL 94V-0 -65 °C 200 °C Matte Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR BELLOWED TYPE BLACK 0.05 inch NO ONE GENERAL PURPOSE RECTANGULAR 10u inch SURFACE MOUNT 0.37 inch 0.8 inch 1.24 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
ABB20DHLR
Sullins Connector Solutions
Check for Price Yes Yes Active 40 2 1.27 mm 2 30 mΩ 1 A FEMALE 500 Cycles BOARD POLYPHENYLENE SULPHIDE NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR NO 1.668 N 5 GΩ 0.278 N e3 UL 94V-0 -65 °C 200 °C SPLIT BOARD LOCK Matte Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR BELLOWED TYPE BLACK 0.05 inch NO LOCKING BOARDLOCK ONE GENERAL PURPOSE RECTANGULAR 6.35 mm 10u inch SOLDER 0.37 inch 0.61 inch 1.84 inch 0.16 inch SULLINS CONNECTOR SOLUTIONS INC compliant