Filter Your Search
1 - 10 of 45 results
|
ABB20DHNN
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 40 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | FEMALE | 500 Cycles | BOARD | POLYPHENYLENE SULPHIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NO | 1.668 N | 5 GΩ | 0.278 N | e3 | UL | 94V-0 | -65 °C | 200 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.37 inch | 0.61 inch | 1.24 inch | 0.125 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | |||||||
|
ABB20DHBD
Sullins Connector Solutions
|
Check for Price | Yes | Active | 40 | 2 | 2.54 mm | 4 | 1 A | BOARD | POLYPHENYLENE SULFIDE | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | e3 | UL | -65 °C | 125 °C | HOLE .120- .126 | Matte Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | 0.05 inch | NO | LOCKING | ONE | STAGGERED | 2.54 mm | 10u inch | SOLDER | 0.37 inch | 0.915 inch | 1.84 inch | 0.17 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
ABB20DHNT
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 40 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | FEMALE | 500 Cycles | BOARD | POLYPHENYLENE SULPHIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NO | 1.668 N | 5 GΩ | 0.278 N | e3 | UL | 94V-0 | -65 °C | 200 °C | HOLE .125 | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.05 inch | NO | #4-40 | THREADED INSERT | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.37 inch | 0.61 inch | 1.84 inch | 0.125 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | ||||
|
ABB20DYFN
Sullins Connector Solutions
|
Check for Price | Yes | Active | 40 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | FEMALE | 500 Cycles | BOARD | POLYPHENYLENE SULPHIDE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NO | 1.668 N | 5 GΩ | 0.278 N | e3 | UL | 94V-0 | -65 °C | 200 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | BLACK | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.37 inch | 0.61 inch | 1.24 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
ABB20DHNR
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 40 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | FEMALE | 500 Cycles | BOARD | POLYPHENYLENE SULPHIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NO | 1.668 N | 5 GΩ | 0.278 N | e3 | UL | 94V-0 | -65 °C | 200 °C | SPLIT BOARD LOCK | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.05 inch | NO | LOCKING | BOARDLOCK | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.37 inch | 0.61 inch | 1.84 inch | 0.125 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | ||||
|
ABB20DHFT
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 40 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | FEMALE | 500 Cycles | BOARD | POLYPHENYLENE SULPHIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NO | 1.668 N | 5 GΩ | 0.278 N | e3 | UL | 94V-0 | -65 °C | 200 °C | HOLE .125 | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.05 inch | NO | #4-40 | THREADED INSERT | ONE | GENERAL PURPOSE | RECTANGULAR | 17.4 mm | 10u inch | SURFACE MOUNT | 0.37 inch | 0.61 inch | 1.84 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||
|
ABB20DYRN
Sullins Connector Solutions
|
Check for Price | Yes | Active | 40 | 2 | 1.27 mm | 1 | 30 mΩ | 1 A | FEMALE | 500 Cycles | BOARD | POLYPHENYLENE SULPHIDE | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | 1.668 N | 5 GΩ | 0.278 N | e3 | UL | 94V-0 | -65 °C | 200 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | BLACK | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.37 inch | 0.8 inch | 1.24 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
ABB20DHLN
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 40 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | FEMALE | 500 Cycles | BOARD | POLYPHENYLENE SULPHIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NO | 1.668 N | 5 GΩ | 0.278 N | e3 | UL | 94V-0 | -65 °C | 200 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 6.35 mm | 10u inch | SOLDER | 0.37 inch | 0.61 inch | 1.24 inch | 0.16 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | |||||||
|
ABB20DHRN
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 40 | 2 | 1.27 mm | 1 | 30 mΩ | 1 A | FEMALE | 500 Cycles | BOARD | POLYPHENYLENE SULPHIDE | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | 1.668 N | 5 GΩ | 0.278 N | e3 | UL | 94V-0 | -65 °C | 200 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.37 inch | 0.8 inch | 1.24 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
ABB20DYHN
Sullins Connector Solutions
|
Check for Price | Yes | Active | 40 | 2 | 2.54 mm | 4 | 30 mΩ | 1 A | FEMALE | 500 Cycles | BOARD | POLYPHENYLENE SULPHIDE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NO | 1.668 N | 5 GΩ | 0.278 N | e3 | UL | 94V-0 | -65 °C | 200 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | BLACK | 0.05 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 10u inch | SOLDER | 0.37 inch | 0.61 inch | 1.24 inch | 0.125 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |