Filter Your Search
1 - 2 of 2 results
|
AB308-35.9900MHZ-5-Y
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 35.99 MHz | 50 ppm | 0.003 % | 5 PPM/FIRST YEAR | 100 Ω | 16 pF | D3.0XH8.8 (mm)/D0.118XH0.346 (inch) | 60 °C | PARALLEL - 3RD OVERTONE | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | D3.0XH8.8 (mm)/D0.118XH0.346 (inch) | ABRACON LLC | ROHS COMPLIANT, SMD, 3 PIN | compliant | 8541.60.00.60 | ||
|
AB308-35.9900MHZ-5
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 35.99 MHz | 50 ppm | 0.005 % | 5 PPM/FIRST YEAR | 100 Ω | 16 pF | D3.0XH8.8 (mm)/D0.118XH0.346 (inch) | 60 °C | PARALLEL - 3RD OVERTONE | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | D3.0XH8.8 (mm)/D0.118XH0.346 (inch) | ABRACON LLC | ROHS COMPLIANT, SMD, 3 PIN | compliant | 8541.60.00.60 |