Filter Your Search
1 - 5 of 5 results
|
AB26T-32.768KHZ-12.5-7-M-T
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 32.768 kHz | 15 ppm | 0.0042 % | 5 PPM/FIRST YEAR | 12.5 pF | D2.1XH6.2 (mm)/D0.083XH0.244 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | 1 µW | e3 | -10 °C | 60 °C | SURFACE MOUNT | YES | Tin (Sn) - with Nickel (Ni) barrier | D2.1XH6.2 (mm)/D0.083XH0.244 (inch) | ABRACON LLC | compliant | 8541.60.00.10 | ||||
|
AB26T-32.768KHZ-12.5-7
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 32.768 kHz | 15 ppm | 0.0042 % | 3 PPM/FIRST YEAR | 35 kΩ | 12.5 pF | D2.1XH6.2 (mm)/D0.083XH0.244 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | 1 µW | e3 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) - with Nickel (Ni) barrier | D2.1XH6.2 (mm)/D0.083XH0.244 (inch) | ABRACON LLC | compliant | 8541.60.00.10 | ROHS COMPLIANT PACKAGE-2 | ||
|
AB26T-32.768KHZ-12.5-7-T
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 32.768 kHz | 15 ppm | 0.0042 % | 5 PPM/FIRST YEAR | 12.5 pF | D2.1XH6.2 (mm)/D0.083XH0.244 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | 1 µW | e3 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) - with Nickel (Ni) barrier | D2.1XH6.2 (mm)/D0.083XH0.244 (inch) | ABRACON LLC | compliant | 8541.60.00.10 | ||||
|
AB26T-32.768KHZ-12.5-7-M-TY
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 32.768 kHz | 15 ppm | 0.0042 % | 5 PPM/FIRST YEAR | 12.5 pF | D2.1XH6.2 (mm)/D0.083XH0.244 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | 1 µW | e3 | -10 °C | 60 °C | SURFACE MOUNT | YES | Tin (Sn) - with Nickel (Ni) barrier | D2.1XH6.2 (mm)/D0.083XH0.244 (inch) | ABRACON LLC | compliant | 8541.60.00.10 | ||||
|
AB26T-32.768KHZ-12.5-7-TY
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 32.768 kHz | 15 ppm | 0.0042 % | 5 PPM/FIRST YEAR | 12.5 pF | D2.1XH6.2 (mm)/D0.083XH0.244 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | 1 µW | e3 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) - with Nickel (Ni) barrier | D2.1XH6.2 (mm)/D0.083XH0.244 (inch) | ABRACON LLC | compliant | 8541.60.00.10 |