Filter Your Search
1 - 6 of 6 results
|
AB26T-200.000KHZ-B
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 200 kHz | 30 ppm | 0.0069 % | 5 PPM/FIRST YEAR | 35 kΩ | 12.5 pF | D2.1XH6.2 (mm)/D0.083XH0.244 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | e3 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) - with Nickel (Ni) barrier | D2.1XH6.2 (mm)/D0.083XH0.244 (inch) | ABRACON LLC | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.20 | ||
|
AB26T-200.000KHZ
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 200 kHz | 30 ppm | 0.0042 % | 5 PPM/FIRST YEAR | 35 kΩ | 12.5 pF | D2.1XH6.2 (mm)/D0.083XH0.244 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | 1 µW | e3 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) - with Nickel (Ni) barrier | D2.1XH6.2 (mm)/D0.083XH0.244 (inch) | ABRACON LLC | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.20 | ||
|
AB26T-200.000KHZ-E
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 200 kHz | 30 ppm | 0.0069 % | 5 PPM/FIRST YEAR | 35 kΩ | 12.5 pF | D2.1XH6.2 (mm)/D0.083XH0.244 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) - with Nickel (Ni) barrier | D2.1XH6.2 (mm)/D0.083XH0.244 (inch) | ABRACON LLC | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.20 | |||
|
AB26T-200.000KHZ-6PF
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 200 kHz | 30 ppm | 0.0042 % | 5 PPM/FIRST YEAR | 35 kΩ | 6 pF | D2.1XH6.2 (mm)/D0.083XH0.244 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | 1 µW | e3 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) - with Nickel (Ni) barrier | D2.1XH6.2 (mm)/D0.083XH0.244 (inch) | ABRACON LLC | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.20 | ||
|
AB26T-200.000KHZ-6PF-B
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 200 kHz | 30 ppm | 0.0069 % | 5 PPM/FIRST YEAR | 35 kΩ | 6 pF | D2.1XH6.2 (mm)/D0.083XH0.244 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | e3 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) - with Nickel (Ni) barrier | D2.1XH6.2 (mm)/D0.083XH0.244 (inch) | ABRACON LLC | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.20 | ||
|
AB26T-200.000KHZ-6PF-E
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 200 kHz | 30 ppm | 0.0069 % | 5 PPM/FIRST YEAR | 35 kΩ | 6 pF | D2.1XH6.2 (mm)/D0.083XH0.244 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) - with Nickel (Ni) barrier | D2.1XH6.2 (mm)/D0.083XH0.244 (inch) | ABRACON LLC | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.20 |