Filter Your Search
1 - 4 of 4 results
|
AB15AB
NKK Switches
|
$5.2791 | Yes | Yes | Active | 50000 Cycle(s) | 0.05 mΩ | SPDT | GOLD | PUSHBUTTON | 0.4VA@28VDC | ON-(ON) | 500VAC V | 500 MΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | POLYACETAL | 1.0922 mm | PHOSPHOR BRONZE | GOLD | BREAK-BEFORE-MAKE | BRASS | GLASS FILLED POLYAMIDE | EPOXY | WAVE | NO | BRASS | SOLDER | 0.213 inch | 5.842 mm | 8.6106 mm | 9.8044 mm | 0.177 inch | 0.122 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | NKK Switches | |||||||||||||
|
AB15AB1
NKK Switches
|
$5.2791 | Yes | Yes | Active | 50000 Cycle(s) | 0.05 mΩ | SPDT | GOLD | PUSHBUTTON | 0.4VA@28VDC | ON-(ON) | 500VAC V | 500 MΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | POLYACETAL | 1.0922 mm | PHOSPHOR BRONZE | GOLD | BREAK-BEFORE-MAKE | BRASS | GLASS FILLED POLYAMIDE | EPOXY | WAVE | NO | BRASS | SOLDER | 0.213 inch | 5.842 mm | 8.6106 mm | 9.8044 mm | 0.177 inch | 0.122 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | NKK Switches | |||||||||||||
|
AB15AB-FA
NKK Switches
|
$5.6158 | Yes | Yes | Active | 50000 Cycle(s) | 0.05 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | MINIATURE SWITCH | PUSHBUTTON | MOUNTING BRACKET | 0.4VA@28VDC | ON-(ON) | 500VAC V | 500 MΩ | e4 | -10 °C | 85 °C | THROUGH HOLE-STRAIGHT | BLACK | POLYCARBONATE | 1.0922 mm | BLACK | RECTANGULAR | PHOSPHOR BRONZE | GOLD OVER SILVER | BRASS | GLASS FILLED POLYAMIDE | 7 | EPOXY | WAVE | NO | GOLD | SOLDER | SOLVENT | 0.248 inch | 5.842 mm | 22.5044 mm | 9.8044 mm | 0.177 inch | 0.122 inch | NKK SWITCHES OF AMERICA INC | compliant | EAR99 | 8536.50.70.00 | NKK Switches | |||||
|
AB15AB-HA
NKK Switches
|
$5.7006 | Yes | Yes | Active | 50000 Cycle(s) | 0.05 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | MINIATURE SWITCH | PUSHBUTTON | MOUNTING BRACKET | 0.4VA@28VDC | ON-(ON) | 500VAC V | 500 MΩ | e4 | -10 °C | 85 °C | THROUGH HOLE-STRAIGHT | BLACK | POLYCARBONATE | 1.0922 mm | BLACK | RECTANGULAR | PHOSPHOR BRONZE | GOLD OVER SILVER | BRASS | GLASS FILLED POLYAMIDE | 7 | EPOXY | WAVE | NO | GOLD | SOLDER | SOLVENT | 0.248 inch | 5.842 mm | 22.5044 mm | 9.8044 mm | 0.177 inch | 0.122 inch | NKK SWITCHES OF AMERICA INC | compliant | EAR99 | 8536.50.70.00 | NKK Switches |