Parametric results for: AB11 under Pushbutton Switches

Filter Your Search

1 - 10 of 20 results

|
-
-
Manufacturer Part Number: ab11
Select parts from the table below to compare.
Compare
Compare
AB11AP-FA
NKK Switches
$7.5974 Yes Yes Active 0.05 mΩ GLASS FILLED POLYAMIDE 500 MΩ e4 -10 °C 85 °C SOLDER 5.842 mm 0.122 inch NKK SWITCHES CO LTD compliant EAR99 8536.50.70.00 NKK Switches BLACK 0.248 inch POLYCARBONATE 1.0922 mm PUSHBUTTON BLACK 22.5044 mm 9.8044 mm 0.177 inch RECTANGULAR PHOSPHOR BRONZE GOLD OVER SILVER 0.4VA@28VDC OFF-(ON) 500VAC V 50000 Cycle(s) BRASS GOLD OVER NICKEL NON-ILLUMINATED THROUGH HOLE-STRAIGHT 2 EPOXY WAVE NO MOMENTARY SPST MINIATURE SWITCH GOLD SOLVENT
AB11AP-HA
NKK Switches
$7.6917 Yes Yes Active 0.05 mΩ GLASS FILLED POLYAMIDE 500 MΩ e4 -10 °C 85 °C SOLDER 5.842 mm 0.122 inch NKK SWITCHES OF AMERICA INC compliant EAR99 8536.50.70.00 NKK Switches BLACK 0.248 inch POLYCARBONATE 1.0922 mm PUSHBUTTON BLACK 22.5044 mm 9.8044 mm 0.177 inch RECTANGULAR PHOSPHOR BRONZE GOLD OVER SILVER 0.4VA@28VDC OFF-(ON) 500VAC V 50000 Cycle(s) BRASS GOLD OVER NICKEL NON-ILLUMINATED THROUGH HOLE-STRAIGHT 2 EPOXY WAVE NO MOMENTARY SPST PUSHBUTTON SWITCH GOLD SOLVENT
AB11AB-HA
NKK Switches
$7.9030 Yes Yes Active 0.05 mΩ GLASS FILLED POLYAMIDE MOUNTING BRACKET 500 MΩ e4 -10 °C 85 °C SOLDER 5.842 mm 0.122 inch NKK SWITCHES OF AMERICA INC compliant EAR99 8536.50.70.00 NKK Switches BLACK 0.248 inch POLYCARBONATE 1.0922 mm PUSHBUTTON BLACK 22.5044 mm 9.8044 mm 0.177 inch RECTANGULAR PHOSPHOR BRONZE GOLD OVER SILVER 0.4VA@28VDC OFF-(ON) 500VAC V 50000 Cycle(s) BRASS GOLD OVER NICKEL THROUGH HOLE-STRAIGHT 7 EPOXY WAVE NO MOMENTARY SPST MINIATURE SWITCH GOLD SOLVENT
AB11BP
NKK Switches
$10.0617 Yes Yes Active 0.05 mΩ 500 MΩ -30 °C 85 °C SOLDER 5.84 mm 0.122 inch NKK SWITCHES CO LTD compliant EAR99 8536.50.90.31 NKK Switches 0.183 inch POLYACETAL 1.0922 mm LONG PLUNGER 13.1 mm 9.8 mm 0.177 inch PHOSPHOR BRONZE GOLD 0.4VA@28VDC OFF-(ON) 500VAC V 50000 Cycle(s) BRASS GOLD NON-ILLUMINATED THROUGH HOLE-STRAIGHT EPOXY TERMINAL SEALED; MOISTURE PROOF WAVE NO MOMENTARY SPST MINIATURE SWITCH 0.014A@28VAC 14 mA 14 mA 0.014A@28VDC BREAK-BEFORE-MAKE 28 V 28 V GLASS FILLED POLYAMIDE 2.55 N BRASS
AB1123-HST.GN
SUNON USA
$50.3725 Yes Active 115 V SUNON INC compliant SUNON 22 CFM SLEEVE AXIAL 31 mm 120 mm 50 dB 11.68 mmH2O 250 mA 20 W 2900 rpm AC FAN 678 g 120 mm
AB1159B931
Anatech Electronics Inc
Check for Price Contact Manufacturer ANATECH ELECTRONICS INC unknown CAVITY BPF
AB1100
Airoha Technology Corp
Check for Price Contact Manufacturer AIROHA TECHNOLOGY CORP unknown
AB1160B514
Anatech Electronics Inc
Check for Price Contact Manufacturer ANATECH ELECTRONICS INC unknown CAVITY BPF
AB11
ASSMANN WSW components GmbH
Check for Price Yes Active INTERCONNECTION DEVICE e4 GOLD OVER NICKEL ASSMANN WSW COMPONENTS GMBH compliant EAR99
AB11700B1069
Anatech Electronics Inc
Check for Price Contact Manufacturer ANATECH ELECTRONICS INC unknown CAVITY BPF