Filter Your Search
1 - 10 of 14,237 results
|
AB-50.0000MHZ-S-D-FB-Q20
Abracon Corporation
|
Check for Price | Yes | Active | 50 MHz | 50 ppm | 0.01 % | 5 PPM/FIRST YEAR | 25 Ω | 11.5mm X 5.0mm X 13.46mm | 85 °C | SERIES - FUNDAMENTAL | BT-CUT | 100 µW | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 11.5mm X 5.0mm X 13.46mm | ABRACON LLC | HC49/U, 2 PIN | compliant | 8541.60.00.60 | ||||
|
AB-50.0000MHZ-S-N4G-F-Q10
Abracon Corporation
|
Check for Price | Yes | Active | 50 MHz | 30 ppm | 0.0015 % | 5 PPM/FIRST YEAR | 25 Ω | 11.5mm X 5.0mm X 13.46mm | 85 °C | SERIES - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -30 °C | 85 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 11.5mm X 5.0mm X 13.46mm | ABRACON LLC | HC49/U, 2 PIN | compliant | 8541.60.00.60 | ||||
|
AB-50.0000MHZ-Y-F-Q25
Abracon Corporation
|
Check for Price | Yes | Active | 50 MHz | 50 ppm | 0.003 % | 5 PPM/FIRST YEAR | 25 Ω | 18 pF | L11.5XB5.0XH13.46 (mm)/L0.453XB0.197XH0.53 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 100 µW | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.5XB5.0XH13.46 (mm)/L0.453XB0.197XH0.53 (inch) | ABRACON LLC | HC49/U, 2 PIN | compliant | 8541.60.00.60 | ||||
|
AB50F1-7.3728MHZ-I
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 7.3728 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 50 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 2 mW | e1 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | CALIBER ELECTRONICS INC | HC-49/U, 2 PIN | unknown | 8541.60.00.50 | |||
|
FMX-635AB50C3-18.001MHZ
Caliber Electronics Inc
|
Check for Price | Yes | Transferred | PARALLEL - FUNDAMENTAL | e4 | Gold (Au) | CALIBER ELECTRONICS INC | unknown | 8541.60.00.80 | |||||||||||||||||||
|
AB50C1-7.3728MHZ-I
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 7.3728 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 50 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 2 mW | e1 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | CALIBER ELECTRONICS INC | HC-49/U, 2 PIN | unknown | 8541.60.00.50 | ||||
|
AB-50.0000MHZ-10-B7G-F-Q25
Abracon Corporation
|
Check for Price | Yes | Active | 50 MHz | 15 ppm | 0.0015 % | 5 PPM/FIRST YEAR | 25 Ω | 10 pF | 11.5mm X 5.0mm X 13.46mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 11.5mm X 5.0mm X 13.46mm | ABRACON LLC | HC49/U, 2 PIN | compliant | 8541.60.00.60 | |||
|
AB-50.0000MHZ-S-1-FB-Q20
Abracon Corporation
|
Check for Price | Yes | Active | 50 MHz | 10 ppm | 0.01 % | 5 PPM/FIRST YEAR | 25 Ω | L11.5XB5.0XH13.46 (mm)/L0.453XB0.197XH0.53 (inch) | 70 °C | SERIES - FUNDAMENTAL | BT-CUT; BULK | 100 µW | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.5XB5.0XH13.46 (mm)/L0.453XB0.197XH0.53 (inch) | ABRACON LLC | HC49/U, 2 PIN | compliant | ||||||
|
AB-50.0000MHZ-D1-F-Q45
Abracon Corporation
|
Check for Price | Yes | Active | 50 MHz | 10 ppm | 0.01 % | 5 PPM/FIRST YEAR | 25 Ω | 18 pF | 11.5mm X 5.0mm X 13.46mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 11.5mm X 5.0mm X 13.46mm | ABRACON LLC | HC49/U, 2 PIN | compliant | 8541.60.00.60 | |||
|
AB-50.0000MHZ-S-AY-F-Q45
Abracon Corporation
|
Check for Price | Yes | Active | 50 MHz | 50 ppm | 0.003 % | 5 PPM/FIRST YEAR | 25 Ω | 11.5mm X 5.0mm X 13.46mm | 60 °C | SERIES - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 11.5mm X 5.0mm X 13.46mm | ABRACON LLC | HC49/U, 2 PIN | compliant | 8541.60.00.60 |