Filter Your Search
1 - 2 of 2 results
|
AB-160.0000MHZ-S-C1G-Q25-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 160 MHz | 10 ppm | 0.0015 % | 5 PPM/FIRST YEAR | 120 Ω | L11.5XB5.0XH13.46 (mm)/L0.453XB0.197XH0.53 (inch) | 70 °C | SERIES - 7TH OVERTONE | AT-CUT; TR, 13 INCH | 100 µW | e3 | -30 °C | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.5XB5.0XH13.46 (mm)/L0.453XB0.197XH0.53 (inch) | ABRACON LLC | HC49/U, 2 PIN | compliant | 8541.60.00.80 | ||
|
AB-160.0000MHZ-S-C1G-Q25
Abracon Corporation
|
Check for Price | Yes | Active | 160 MHz | 10 ppm | 0.0015 % | 5 PPM/FIRST YEAR | 120 Ω | L11.5XB5.0XH13.46 (mm)/L0.453XB0.197XH0.53 (inch) | 70 °C | SERIES - 7TH OVERTONE | AT-CUT; BULK | 100 µW | e3 | -30 °C | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.5XB5.0XH13.46 (mm)/L0.453XB0.197XH0.53 (inch) | ABRACON LLC | HC49/U, 2 PIN | compliant | 8541.60.00.60 |