Filter Your Search
1 - 1 of 1 results
|
AB-05.9990MHZ-B2W-Q40
Abracon Corporation
|
Check for Price | Yes | Active | 5.999 MHz | 20 ppm | 0.0025 % | 5 PPM/FIRST YEAR | 50 Ω | 18 pF | 11.5mm X 5.0mm X 13.46mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 11.5mm X 5.0mm X 13.46mm | ABRACON LLC | HC49/U, 2 PIN | compliant | 8541.60.00.50 |