Filter Your Search
1 - 2 of 2 results
|
AAT3221IGV-1.8-T1
Skyworks Solutions Inc
|
Check for Price | Yes | Obsolete | 5.5 V | 2.5 V | 1.8 V | 700 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 7 V | 0.0108 % | 0.0297 % | 1 | 1.836 V | 1.764 V | CMOS | 2 % | R-PDSO-G5 | Not Qualified | 1 | 150 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.575 mm | 2.85 mm | 1.45 mm | SKYWORKS SOLUTIONS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
AAT3221IGV-1.8-T1
Analogic Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | 5.5 V | 2.536 V | 1.8 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 1.836 V | 1.764 V | 2 % | R-PDSO-G5 | Not Qualified | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.575 mm | 2.85 mm | 1.45 mm | ANALOGIC CORP | SOT-23 | LSSOP, | 5 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |