Filter Your Search
1 - 2 of 2 results
|
AAT3125ISN-T1
Skyworks Solutions Inc
|
Check for Price | Yes | Obsolete | 3.5 V | INTERFACE CIRCUIT | SEATED HGT-CALCULATED | 1 | 5.5 V | 2.9 V | YES | INDUSTRIAL | S-XQCC-N16 | 85 °C | -40 °C | 16 | UNSPECIFIED | HQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | NO LEAD | 650 µm | QUAD | 4 mm | 1.05 mm | 4 mm | SKYWORKS SOLUTIONS INC | QFN-16 | unknown | 8542.39.00.01 | Skyworks | ||||||||||
|
AAT3125ISN-T1
Advanced AnalogicTech
|
Check for Price | Yes | Transferred | 50 mA | YES | INDUSTRIAL | S-PQCC-N16 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | QCCN | LCC16,.16SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | ADVANCED ANALOGIC TECHNOLOGIES INC | QCCN, LCC16,.16SQ,20 | unknown | 8542.39.00.01 | 5.5 V | 2.9 V | 5 V |