Filter Your Search
1 - 6 of 6 results
|
AA100-59
Alpha Industries
|
Check for Price | Transferred | 50 Ω | 30 dBm | 2.1 dB | 2 | 2 GHz | VARIABLE ATTENUATOR | 2 GHz | 750 MHz | 85 °C | -40 °C | COMPONENT | ALPHA INDUSTRIES INC | unknown | ||||||||||||||||||||||||||||||||||||
|
AA100-80
Skyworks Solutions Inc
|
Check for Price | Obsolete | SKYWORKS SOLUTIONS INC | unknown | , | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
AA100E3
Microsemi Corporation
|
Check for Price | Transferred | NO | O-MBCY-W3 | 150 °C | -65 °C | 1 | 3 | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | MICROSEMI CORP | compliant | CYLINDRICAL, O-MBCY-W3 | 8541.30.00.80 | EAR99 | SINGLE | 2 µA | TO-18 | 785 mA | 60 V | 60 V | SCR | ||||||||||||||||||||||||||
|
AA100-59
Skyworks Solutions Inc
|
Check for Price | No | Obsolete | 50 Ω | 28 dB | 30 dBm | 2.1 dB | 2 | YES | 2 GHz | VARIABLE ATTENUATOR | GAAS | 2 GHz | 750 MHz | 3 V | e0 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SSOP8,.19 | Tin/Lead (Sn/Pb) | SKYWORKS SOLUTIONS INC | unknown | SSOP8,.19 | ||||||||||||||||||||||||
|
AA100
Microsemi Corporation
|
Check for Price | No | No | Obsolete | NO | e0 | Not Qualified | O-MBCY-W3 | 150 °C | -65 °C | 1 | 3 | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | MICROSEMI CORP | unknown | 8541.30.00.80 | EAR99 | SINGLE | 2 µA | TO-18 | 785 mA | 60 V | 60 V | SCR | 20 µs | 50 V/us | 600 mV | 2 mA | 100 nA | |||||||||||||||||
|
AA100-59LF
Skyworks Solutions Inc
|
Check for Price | Yes | Obsolete | 50 Ω | 28 dB | 30 dBm | 2.1 dB | 2 | 2 GHz | VARIABLE ATTENUATOR | 2 GHz | 750 MHz | e3 | 85 °C | -40 °C | COMPONENT | Tin (Sn) | SKYWORKS SOLUTIONS INC | unknown | ROHS COMPLIANT, PLASTIC, MSOP-8 |