Filter Your Search
1 - 1 of 1 results
|
A9P11-0032
OMRON Corporation
|
Check for Price | Yes | Yes | Obsolete | 50 mA | 60 V | 50000 Cycle(s) | SPDT | LATCHED | PUSHBUTTON SWITCH | PLUNGER | 0.05A@60VAC | 0.05A@60VDC | 50 mA | 60 V | 6.86 N | e4 | -20 °C | 80 °C | THROUGH HOLE-RIGHT ANGLE | NON-ILLUMINATED | BAG | IP64 | NO | Gold (Au) | SOLDER | 7.5 mm | 5.6 mm | 8.4 mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.33 |