Filter Your Search
1 - 2 of 2 results
|
A8D44WW29B3M399
Thomas & Betts
|
Check for Price | Obsolete | 88 | 2 | 2 | 10 mΩ | 3 A | FEMALE | PANEL | POLYETHYLENE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | 600VDC V | NO | 2.224 N | 5 GΩ | .556 N | NO | NO | e0 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | #4-40 THD HOLE | RECEPTACLE | TIN LEAD (100) | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 5.08 mm | 30u inch | WIRE WRAP | 0.368 inch | 0.61 inch | 5.235 inch | 0.56 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 | ||
|
A8D44WW29B3
Thomas & Betts
|
Check for Price | Obsolete | 88 | 2 | 2 | 10 mΩ | 3 A | FEMALE | PANEL | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | 600VDC V | NO | 2.224 N | 5 GΩ | .556 N | NO | NO | e0 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | #4-40 THD HOLE | RECEPTACLE | TIN LEAD (100) | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 5.08 mm | 30u inch | WIRE WRAP | 0.368 inch | 0.61 inch | 5.235 inch | 0.56 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 |