Parametric results for: A8D44DS29A3 under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: a8d44ds29a3
Select parts from the table below to compare.
Compare
Compare
A8D44DS29A3
Thomas & Betts
Check for Price Obsolete 88 2 2.54 mm 2 10 mΩ 3 A FEMALE BOARD GLASS FILLED POLYETHYLENE AU ON NI STRAIGHT CARD EDGE CONNECTOR POLARIZED 600VDC V NO 2.224 N 5 GΩ .556 N NO NO e0 NO UL, CSA 94V-0 -55 °C 125 °C HOLE .125-.137 RECEPTACLE TIN LEAD (100) COPPER ALLOY RECTANGULAR BELLOWED TYPE BLACK 0.1 inch NO ONE RECTANGULAR 5.08 mm 30u inch SOLDER 0.368 inch 0.61 inch 5.235 inch 0.22 inch THOMAS & BETTS CORP unknown EAR99 8536.69.40.40
A8D44DS29A3M399
Thomas & Betts
Check for Price Obsolete 88 2 2.54 mm 2 10 mΩ 3 A FEMALE BOARD POLYETHYLENE AU ON NI STRAIGHT CARD EDGE CONNECTOR POLARIZED 600VDC V NO 2.224 N 5 GΩ .556 N NO NO e0 NO UL, CSA 94V-0 -55 °C 125 °C HOLE .125-.137 RECEPTACLE TIN LEAD (100) COPPER ALLOY RECTANGULAR BELLOWED TYPE BLACK 0.1 inch NO ONE RECTANGULAR 5.08 mm 30u inch SOLDER 0.368 inch 0.61 inch 5.235 inch 0.22 inch THOMAS & BETTS CORP unknown EAR99 8536.69.40.40