Filter Your Search
1 - 1 of 1 results
|
A8480EEJTR-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 3 V | 9 V | 2.7 V | 1.5 A | YES | BOOST | 1.4 MHz | ALSO HAS OUTPUT VOLTAGE UP TO 23V | SWITCHING REGULATOR | CURRENT-MODE | 1 | INDUSTRIAL | S-PDSO-N10 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | ALLEGRO MICROSYSTEMS LLC | SON | 3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, MO-229WEED, DFN-10 | 10 | unknown | EAR99 | 8542.39.00.01 |