Filter Your Search
1 - 2 of 2 results
|
A8439EEJTR-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | YES | ANALOG CIRCUIT | 1 | 5.5 V | 3 V | INDUSTRIAL | S-XDSO-N10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 10 | UNSPECIFIED | VSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | ALLEGRO MICROSYSTEMS LLC | SON | 3 X 3 MM, O.75 MM HEIGHT, LEAD FREE, MO-229WEED, TDFN-10 | 10 | unknown | 8542.39.00.01 | ||
|
A8439EEJ-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | YES | ANALOG CIRCUIT | 1 | 5.5 V | 3 V | INDUSTRIAL | S-PDSO-N10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | ALLEGRO MICROSYSTEMS LLC | 3 X 3 MM, O.75 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MO-229WEED, TDFN-10 | compliant | 8542.39.00.01 |