Filter Your Search
1 - 10 of 624 results
|
A829-1A1T-91B
Bel Fuse
|
$6.5985 | Yes | Active | SHIELDED | 1 | 100 °C | -40 °C | 2.03 mm | BEL FUSE INC | compliant | PEG | 0.44 inch | 0.945 inch | 0.692 inch | JACK | RJ CONNECTOR | FEMALE | RECTANGULAR | TELCOM, MODULAR | NO | YES | BLACK | POLYETHYLENE POLYAMIDE | NO | LOCKING | RIGHT ANGLE | BOARD | 2 | 1 | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | POLARIZED KEY | CUL; UL | NICKEL | COPPER ALLOY | 0.125 inch | SOLDER | 8 | 94V-0 | ||||||||||||||
|
A82-10250
Carlo Gavazzi Holding AG
|
$122.9308 | Yes | Active | 50 °C | -20 °C | CHASSIS MOUNT | NO | 95 mm | 20 mm | CARLO GAVAZZI HOLDING AG | compliant | EAR99 | 67.5 mm | 1 kV | 1 GHz | 40 MHz | BAR PRIMARY | CURRENT TRANSFORMER | D1.06 (inch) | ||||||||||||||||||||||||||||||||||||
|
A82-1025
Carlo Gavazzi Holding AG
|
$199.6055 | Yes | Active | 50 °C | -20 °C | CHASSIS MOUNT | NO | 95 mm | 20 mm | CARLO GAVAZZI HOLDING AG | compliant | EAR99 | 67.5 mm | 1 kV | 1 GHz | 40 MHz | BAR PRIMARY | CURRENT TRANSFORMER | D1.06 (inch) | ||||||||||||||||||||||||||||||||||||
|
A82-1050
Carlo Gavazzi Holding AG
|
$223.1390 | Active | 50 °C | -20 °C | CHASSIS MOUNT | NO | 95 mm | 20 mm | CARLO GAVAZZI HOLDING AG | compliant | EAR99 | 67.5 mm | 1 kV | 1 GHz | 40 MHz | BAR PRIMARY | CURRENT TRANSFORMER | D1.06 (inch) | |||||||||||||||||||||||||||||||||||||
|
A82-10100
Carlo Gavazzi Holding AG
|
$223.1390 | Yes | Active | 50 °C | -20 °C | CHASSIS MOUNT | NO | 95 mm | 20 mm | CARLO GAVAZZI HOLDING AG | compliant | EAR99 | 67.5 mm | 1 kV | 1 GHz | 40 MHz | BAR PRIMARY | CURRENT TRANSFORMER | D1.06 (inch) | ||||||||||||||||||||||||||||||||||||
|
A82-10500
Carlo Gavazzi Holding AG
|
$223.1390 | Yes | Active | 50 °C | -20 °C | CHASSIS MOUNT | NO | 95 mm | 20 mm | CARLO GAVAZZI HOLDING AG | compliant | EAR99 | 67.5 mm | 1 kV | 1 GHz | 40 MHz | BAR PRIMARY | CURRENT TRANSFORMER | D1.06 (inch) | ||||||||||||||||||||||||||||||||||||
|
A82-20100
Carlo Gavazzi Holding AG
|
$234.4630 | Yes | Active | 50 °C | -20 °C | CHASSIS MOUNT | NO | 95 mm | 20 mm | CARLO GAVAZZI HOLDING AG | compliant | EAR99 | 67.5 mm | 1 kV | 1 GHz | 40 MHz | BAR PRIMARY | CURRENT TRANSFORMER | D1.06 (inch) | ||||||||||||||||||||||||||||||||||||
|
A82-2025
Carlo Gavazzi Holding AG
|
$235.8916 | Yes | Active | 50 °C | -20 °C | CHASSIS MOUNT | NO | 95 mm | 20 mm | CARLO GAVAZZI HOLDING AG | compliant | EAR99 | 67.5 mm | 1 kV | BAR PRIMARY | CURRENT TRANSFORMER | D27XH20 m | ||||||||||||||||||||||||||||||||||||||
|
A82-20500
Carlo Gavazzi Holding AG
|
$243.0751 | Yes | Active | 50 °C | -20 °C | CHASSIS MOUNT | NO | 95 mm | 20 mm | CARLO GAVAZZI HOLDING AG | compliant | EAR99 | 67.5 mm | 1 kV | 1 GHz | 40 MHz | BAR PRIMARY | CURRENT TRANSFORMER | D1.06 (inch) | ||||||||||||||||||||||||||||||||||||
|
A82-20250
Carlo Gavazzi Holding AG
|
$243.0751 | Yes | Active | 50 °C | -20 °C | CHASSIS MOUNT | NO | 95 mm | 20 mm | CARLO GAVAZZI HOLDING AG | compliant | EAR99 | 67.5 mm | 1 kV | 1 GHz | 40 MHz | BAR PRIMARY | CURRENT TRANSFORMER | D1.06 (inch) |