Filter Your Search
1 - 1 of 1 results
|
A82DL3244TG-70UF
AMIC Technology
|
Check for Price | Active | 33.5544 Mbit | 16 | 2MX16 | 3 V | 70 ns | MEMORY CIRCUIT | SRAM IS ORGANIZED AS 256K X 16 | FLASH+SRAM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3.6 V | 2.7 V | CMOS | R-PBGA-B69 | 85 °C | -40 °C | 69 | PLASTIC/EPOXY | LFBGA | BGA69,10X10,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.4 mm | 11 mm | 8 mm | AMIC TECHNOLOGY CORP | , | unknown | EAR99 | 8542.32.00.71 |