Filter Your Search
1 - 2 of 2 results
|
A8281SLB
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 18 V | 47 V | 2.5 A | YES | BUCK | 384 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G16 | e0 | Not Qualified | 85 °C | -20 °C | 240 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | ALLEGRO MICROSYSTEMS LLC | SOIC | SOP, SOP16,.4 | 16 | unknown | EAR99 | 8542.39.00.01 | |||
|
A8281SLBTR
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 22 V | 47 V | 17.5 V | 2.5 A | YES | BUCK | 384 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | OTHER | R-PDSO-G16 | e0 | Not Qualified | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | ALLEGRO MICROSYSTEMS LLC | SOIC | SOP, SOP16,.4 | 16 | unknown | EAR99 | 8542.39.00.01 |