Filter Your Search
1 - 1 of 1 results
|
A80486SX16LOWPOWER
Intel Corporation
|
Check for Price | Obsolete | 32 | 16 MHz | 0 | 32 | 32 | 32 MHz | NO | 5 V | MICROPROCESSOR | CMOS | DYNAMIC BUS SIZING; BURST BUS; MULTIPROC... more | NO | FIXED POINT | YES | NO | 2 | 525 mA | 5.5 V | 4.5 V | OTHER | S-CPGA-P168 | Not Qualified | 85 °C | 168 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.57 mm | 44.7 mm | 44.7 mm | INTEL CORP | PGA | PGA, | 168 | unknown | 3A991.A.2 | 8542.31.00.01 |