Filter Your Search
1 - 1 of 1 results
|
A80387-25SX106
Intel Corporation
|
Check for Price | No | Obsolete | 32 | 32 | 25 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | YES | 390 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | S-XPGA-P68 | Not Qualified | e0 | 80 °C | 68 | CERAMIC | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 29.464 mm | INTEL CORP | PGA, PGA68,11X11 | compliant | 8542.31.00.01 |