Filter Your Search
1 - 1 of 1 results
|
A80386DX-40
AMD
|
Check for Price | No | Obsolete | 32 | 40 MHz | 0 | 32 | 32 | 80 MHz | NO | 5 V | MICROPROCESSOR | CMOS | DYNAMIC BUS SIZING; BARREL SHIFTER; ADDER | NO | FIXED POINT | NO | NO | 2 | 400 mA | 5.25 V | 4.75 V | OTHER | S-CPGA-P132 | Not Qualified | e0 | 85 °C | 132 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA132,14X14 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.953 mm | 37.084 mm | 37.084 mm | ADVANCED MICRO DEVICES INC | PGA | PGA, PGA132,14X14 | 132 | unknown | 3A991.A.2 | 8542.31.00.01 |