Filter Your Search
1 - 6 of 6 results
|
A80386DX-20/SX217
Intel Corporation
|
Check for Price | No | Active | 32 | 20 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | 260 mA | S-XPGA-P132 | Not Qualified | e0 | 132 | CERAMIC | PGA | PGA132,14X14 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | INTEL CORP | PGA, PGA132,14X14 | compliant | 8542.31.00.01 | ||||||||||||||||||||||
|
A80386DX-20/SX132
Intel Corporation
|
Check for Price | No | Active | 32 | 20 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | 260 mA | S-XPGA-P132 | Not Qualified | e0 | 132 | CERAMIC | PGA | PGA132,14X14 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | INTEL CORP | PGA, PGA132,14X14 | compliant | 8542.31.00.01 | ||||||||||||||||||||||
|
A80386DX-20/SX542
Intel Corporation
|
Check for Price | No | Active | 32 | 20 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | 260 mA | S-XPGA-P132 | Not Qualified | e0 | 132 | CERAMIC | PGA | PGA132,14X14 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | INTEL CORP | PGA, PGA132,14X14 | compliant | 8542.31.00.01 | ||||||||||||||||||||||
|
A80386DX-20/SX214
Intel Corporation
|
Check for Price | No | Active | 32 | 20 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | 260 mA | S-XPGA-P132 | Not Qualified | e0 | 132 | CERAMIC | PGA | PGA132,14X14 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | INTEL CORP | PGA, PGA132,14X14 | compliant | 8542.31.00.01 | ||||||||||||||||||||||
|
A80386DX-20
AMD
|
Check for Price | No | Obsolete | 32 | 20 MHz | 0 | 32 | 32 | 40 MHz | NO | 5 V | MICROPROCESSOR | CMOS | DYNAMIC BUS SIZING; BARREL SHIFTER; ADDER | NO | FIXED POINT | NO | NO | 2 | 155 mA | 5.25 V | 4.75 V | OTHER | S-CPGA-P132 | Not Qualified | e0 | 85 °C | 132 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA132,14X14 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.953 mm | 37.084 mm | 37.084 mm | ADVANCED MICRO DEVICES INC | PGA, PGA132,14X14 | unknown | 8542.31.00.01 | PGA | 132 | 3A991.A.2 | ||
|
A80386DX-20
Intel Corporation
|
Check for Price | Obsolete | 32 | 20 MHz | 0 | 32 | 32 | 40 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 2 | 260 mA | 5.25 V | 4.75 V | OTHER | S-CPGA-P132 | Not Qualified | 85 °C | 132 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA132,14X14 | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 36.802 mm | 36.802 mm | INTEL CORP | PGA, PGA132,14X14 | unknown | 8542.31.00.01 | PGA | 132 | 3A991.A.2 |