Filter Your Search
1 - 10 of 19 results
|
QA80188
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 8 MHz | 8 | 20 | 16 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 5.5 V | 4.5 V | COMMERCIAL | S-CPGA-P68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.21 mm | 29.464 mm | 29.464 mm | INTEL CORP | PGA | PGA, PGA68,11X11 | 68 | compliant | 8542.31.00.01 | |||||||||||
|
TA8018810
Intel Corporation
|
Check for Price | Obsolete | 16 | 10 MHz | 0 | 8 | 20 | 20 MHz | NO | 5 V | MICROPROCESSOR | NMOS | 3 PROGRAMMABLE TIMERS; NUMERIC COPROCESSOR INTERFACE | NO | FIXED POINT | NO | NO | 2 | 5 | 600 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-CPGA-P68 | Not Qualified | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.21 mm | 29.464 mm | 29.464 mm | INTEL CORP | PGA | PGA, | 68 | unknown | 8542.31.00.01 | |||||||||
|
TA801888
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 8 MHz | 0 | 8 | 20 | 16 MHz | NO | 5 V | MICROPROCESSOR | NMOS | 3 PROGRAMMABLE TIMERS; NUMERIC COPROCESSOR INTERFACE | NO | FIXED POINT | NO | NO | 2 | 5 | 600 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-CPGA-P68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.57 mm | 29.46 mm | 29.46 mm | INTEL CORP | PGA | PGA, PGA68,11X11 | 68 | compliant | 8542.31.00.01 | |||||
|
TA80188
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 8 MHz | 8 | 20 | 16 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 600 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-CPGA-P68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.21 mm | 29.464 mm | 29.464 mm | INTEL CORP | PGA | CERAMIC, PGA-68 | 68 | unknown | 8542.31.00.01 | |||||||||
|
QA8018810
Intel Corporation
|
Check for Price | Active | 16 | 10 MHz | 0 | 8 | 20 | 20 MHz | NO | 5 V | MICROPROCESSOR | NMOS | 3 PROGRAMMABLE TIMERS; NUMERIC COPROCESSOR INTERFACE | NO | FIXED POINT | NO | NO | 2 | 5 | 550 mA | 5.5 V | 4.5 V | COMMERCIAL | S-CPGA-P68 | Not Qualified | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.21 mm | 29.464 mm | 29.464 mm | INTEL CORP | PGA | PGA, | 68 | compliant | 8542.31.00.01 | ||||||||||
|
A80188-10
AMD
|
Check for Price | No | Obsolete | 16 | 10 MHz | 0 | 8 | 20 | 20 MHz | NO | 5 V | MICROPROCESSOR | MOS | NO | FIXED POINT | NO | NO | 2 | 5 | 500 mA | 5.5 V | 4.5 V | COMMERCIAL | S-CPGA-P68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.953 mm | 29.464 mm | 29.464 mm | ADVANCED MICRO DEVICES INC | PGA | PGA, PGA68,11X11 | 68 | unknown | 8542.31.00.01 | |||||||
|
IA80188B
AMD
|
Check for Price | No | Obsolete | 16 | 8 MHz | 0 | 8 | 20 | 16 MHz | NO | 5 V | MICROPROCESSOR | MOS | NO | FIXED POINT | NO | NO | 2 | 5 | 600 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-CPGA-P68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.953 mm | 29.464 mm | 29.464 mm | ADVANCED MICRO DEVICES INC | PGA | PGA, PGA68,11X11 | 68 | unknown | 8542.31.00.01 | ||||||
|
MA80188-6B
AMD
|
Check for Price | No | Obsolete | 16 | 6 MHz | NO | 5 V | MICROPROCESSOR, RISC | MOS | MILITARY | S-XPGA-P68 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 68 | CERAMIC | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | ADVANCED MICRO DEVICES INC | PGA, PGA68,11X11 | unknown | 8542.31.00.01 | 3A001.A.2.C | ||||||||||||||||||||||
|
MA80188B
AMD
|
Check for Price | No | Obsolete | 16 | 8 MHz | NO | 5 V | MICROPROCESSOR, RISC | MOS | MILITARY | S-XPGA-P68 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 68 | CERAMIC | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | ADVANCED MICRO DEVICES INC | PGA, PGA68,11X11 | unknown | 8542.31.00.01 | 3A001.A.2.C | ||||||||||||||||||||||
|
A80188
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 16 | 8 MHz | 8 | 20 | 16 MHz | NO | 5 V | MICROPROCESSOR | MOS | NO | FIXED POINT | NO | NO | 5.5 V | 4.5 V | COMMERCIAL | S-CPGA-P68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.953 mm | 29.464 mm | 29.464 mm | ROCHESTER ELECTRONICS LLC | PGA | PGA, | 68 | unknown | 8542.31.00.01 |