Filter Your Search
1 - 10 of 64 results
|
A80174-000
TE Connectivity
|
$1.7150 | Yes | Active | SPLICE TERMINAL | UL | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
A801868
Intel Corporation
|
Check for Price | No | Obsolete | 3 PROGRAMMABLE TIMERS; NUMERIC COPROCESSOR INTERFACE | INTEL CORP | compliant | PGA | PGA, PGA68,11X11 | 68 | 8542.31.00.01 | 20 | 16 | NO | 16 MHz | 16 | FIXED POINT | NO | S-CPGA-P68 | e0 | 29.46 mm | NO | 2 | 5 | 68 | 70 °C | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | Not Qualified | 0 | 4.57 mm | 8 rpm | 550 mA | 5.5 V | 4.5 V | 5 V | NO | NMOS | COMMERCIAL | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 29.46 mm | MICROPROCESSOR | ||||||||||||||||||||||||||||||||||||||
|
A80-1
WJ Communications Inc
|
Check for Price | Transferred | WJ COMMUNICATIONS INC | unknown | 85 °C | -54 °C | 50 Ω | MODULE | 10 dBm | 200 MHz | 10 MHz | WIDE BAND LOW POWER | 2.3 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
A801ME
Cobham RFMW Solutions
|
Check for Price | Obsolete | AEROFLEX/KDI INC | unknown | 125 °C | -55 °C | 40 dBm | 2 GHz | 1 GHz | VARIABLE ATTENUATOR | 1.2 | 0.3 dB | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
A801TC
Cobham RFMW Solutions
|
Check for Price | Obsolete | AEROFLEX/KDI INC | unknown | 125 °C | -55 °C | 40 dBm | 2 GHz | 1 GHz | VARIABLE ATTENUATOR | 1.2 | 0.3 dB | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
A8010H12B
Wakefield-Vette
|
Check for Price | Active | 12 V | 350 mA | WAKEFIELD-VETTE INC | compliant | 80 mm | 60 °C | -10 °C | 2500 rpm | 10.5 mm | AXIAL | 22.61 CFM | UL | BALL | GLASS FILLED PBT | 80 mm | 31 dB | 1.58 mmH2O | 4.2 W | DC FAN | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
A801NA
Cobham RFMW Solutions
|
Check for Price | Obsolete | AEROFLEX/KDI INC | unknown | 125 °C | -55 °C | 40 dBm | 2 GHz | 1 GHz | VARIABLE ATTENUATOR | 1.2 | 0.3 dB | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
A801NC
Cobham RFMW Solutions
|
Check for Price | Obsolete | AEROFLEX/KDI INC | unknown | 125 °C | -55 °C | 40 dBm | 2 GHz | 1 GHz | VARIABLE ATTENUATOR | 1.2 | 0.3 dB | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
A8015M12S
Wakefield-Vette
|
Check for Price | Active | 12 V | 200 mA | WAKEFIELD-VETTE INC | compliant | 80 mm | 60 °C | -10 °C | 3500 rpm | 15 mm | AXIAL | 32.63 CFM | UL | SLEEVE | GLASS FILLED PBT | 80 mm | 37.9 dB | 3.65 mmH2O | 2.4 W | DC FAN | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
A801LT
Silicon Power Corp
|
Check for Price | Contact Manufacturer | SILICON POWER CORP | unknown | O-XXDB-X3 | 8541.10.00.80 | O-XXDB-X3 | 3 | 175 °C | UNSPECIFIED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | EAR99 | GENERAL PURPOSE | SINGLE | SILICON | RECTIFIER DIODE | 1.05 V | 60 kA | 1 | 1 | 3.9 kA | 2.9 kV | 15 mA |