Filter Your Search
1 - 1 of 1 results
|
A768KE396M1HLAE042
KEMET Corporation
|
Check for Price | Yes | Active | 39 µF | 50 V | 65 mA | 20 % | 3333 | 42 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 390 µA | 125 °C | -55 °C | 2 | SMT | TR, 15 INCH | YES | FLAT | 6.7 mm | 8.3 mm | 8.3 mm | KEMET ELECTRONICS CORP | CHIP | compliant | KEMET |