Filter Your Search
1 - 10 of 21 results
|
A749643
EXXELIA Group
|
Check for Price | Yes | Active | 33 µF | 630 V | 330 mA | 20 % | 5.1 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.15 mA | 0.2 | 85 °C | -55 °C | 2 | Axial | NO | WIRE | 25 mm | 40 mm | EXXELIA GROUP | , | not_compliant | EAR99 | 8532.22.00.40 | ||||
|
A749641
EXXELIA Group
|
Check for Price | Yes | Active | 22 µF | 630 V | 240 mA | 20 % | 7.5 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 940 µA | 0.2 | 85 °C | -55 °C | 2 | Axial | NO | WIRE | 21 mm | 40 mm | EXXELIA GROUP | , | not_compliant | EAR99 | 8532.22.00.40 | ||||
|
A749600
EXXELIA Group
|
Check for Price | Yes | Active | 22 µF | 385 V | 250 mA | 20 % | 3.5 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 600 µA | 0.08 | e3 | 85 °C | -55 °C | 2 | Axial | NO | TIN | WIRE | 14 mm | 30 mm | EXXELIA GROUP | , | not_compliant | EAR99 | 8532.22.00.20 | ||
|
A749600
Firadec
|
Check for Price | Active | 22 µF | 385 V | 250 mA | 20 % | 3.5 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 600 µA | 0.08 | e3 | 85 °C | -55 °C | 2 | Axial | NO | TIN | WIRE | 14 mm | 30 mm | SIC-SAFCO | , | unknown | EAR99 | 8532.22.00.20 | |||
|
A749609
EXXELIA Group
|
Check for Price | Yes | Active | 220 µF | 385 V | 1.2 A | 20 % | 500 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.9 mA | 0.1 | 85 °C | -55 °C | 2 | Axial | NO | WIRE | 25 mm | 50 mm | EXXELIA GROUP | , | not_compliant | EAR99 | 8532.22.00.40 | ||||
|
A749620
EXXELIA Group
|
Check for Price | Yes | Active | 15 µF | 550 V | 330 mA | 20 % | 3.5 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 540 µA | 0.07 | 85 °C | -55 °C | 2 | Axial | NO | WIRE | 18 mm | 40 mm | EXXELIA GROUP | , | not_compliant | EAR99 | 8532.22.00.20 | ||||
|
A749602
EXXELIA Group
|
Check for Price | Yes | Active | 47 µF | 385 V | 400 mA | 20 % | 1.8 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 870 µA | 0.08 | 85 °C | -55 °C | 2 | Axial | NO | WIRE | 18 mm | 30 mm | EXXELIA GROUP | , | not_compliant | EAR99 | 8532.22.00.20 | ||||
|
A749603
EXXELIA Group
|
Check for Price | Yes | Active | 100 µF | 385 V | 710 mA | 20 % | 900 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.3 mA | 0.09 | 85 °C | -55 °C | 2 | Axial | NO | WIRE | 21 mm | 40 mm | EXXELIA GROUP | , | not_compliant | EAR99 | 8532.22.00.40 | ||||
|
A749608
EXXELIA Group
|
Check for Price | Yes | Active | 150 µF | 385 V | 880 mA | 20 % | 700 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.6 mA | 0.1 | e3 | 85 °C | -55 °C | 2 | Axial | NO | TIN | WIRE | 25 mm | 40 mm | EXXELIA GROUP | , | not_compliant | EAR99 | 8532.22.00.40 | ||
|
A749623
EXXELIA Group
|
Check for Price | Yes | Active | 33 µF | 550 V | 600 mA | 20 % | 1.5 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 810 µA | 0.07 | 85 °C | -55 °C | 2 | Axial | NO | WIRE | 25 mm | 40 mm | EXXELIA GROUP | , | not_compliant | EAR99 | 8532.22.00.40 |