Filter Your Search
1 - 10 of 283 results
|
A730026
EXXELIA Group
|
Check for Price | Yes | Obsolete | 3.3 mF | 29 V | 2.5 A | 20 % | 35 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Tin (Sn) | 7.5 mm | WIRE | 16 mm | 25 mm | EXXELIA GROUP | , | not_compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
A730PT
National Electronics Inc
|
Check for Price | Obsolete | 175 °C | 1 | NO | NATIONAL ELECTRONICS INC | unknown | EAR99 | GENERAL PURPOSE | SINGLE | RECTIFIER DIODE | 1.3 V | 25 kA | 1 | 1.8 kA | 1.9 kV | |||||||||||||||||||||||||||
|
ALSICIRCO55A730017
EXXELIA Group
|
Check for Price | Obsolete | 5.6 mF | 16 V | 20 % | 31 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | ALSICIRCO55(16/18V) | 105 °C | -55 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 25 mm | EXXELIA GROUP | , | not_compliant | EAR99 | 8532.22.00.20 | |||||||||||||||||||
|
ALSICIRCO55A730020
Firadec
|
Check for Price | Obsolete | 330 µF | 25 V | 20 % | 350 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | ALSICIRCO55(25/29V) | 105 °C | -55 °C | 2 | Radial | TR | 5 mm | 10 mm | 16 mm | SIC-SAFCO | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||||||||
|
ALSICIRCO55A730008
Firadec
|
Check for Price | Obsolete | 1 mF | 16 V | 20 % | 180 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | ALSICIRCO55(16/18V) | 105 °C | -55 °C | 2 | Radial | TR | 5 mm | 10 mm | 16 mm | SIC-SAFCO | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||||||||
|
A730043
EXXELIA Group
|
Check for Price | Yes | Obsolete | 1 mF | 46 V | 2.1 A | 20 % | 50 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Tin (Sn) | 7.5 mm | WIRE | 16 mm | 25 mm | EXXELIA GROUP | , | not_compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
A730016
EXXELIA Group
|
Check for Price | Yes | Obsolete | 1 mF | 18 V | 1 A | 20 % | 150 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Tin (Sn) | 5 mm | WIRE | 12.5 mm | 21 mm | EXXELIA GROUP | , | not_compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
ALSICIRCO55A730021
EXXELIA Group
|
Check for Price | Obsolete | 680 µF | 25 V | 20 % | 95 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | ALSICIRCO55(25/29V) | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 24 mm | EXXELIA GROUP | , | not_compliant | EAR99 | 8532.22.00.20 | |||||||||||||||||||
|
A730008
EXXELIA Group
|
Check for Price | Yes | Obsolete | 1 mF | 18 V | 700 mA | 20 % | 180 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Tin (Sn) | 5 mm | WIRE | 10 mm | 16 mm | EXXELIA GROUP | , | not_compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
ALSICIRCO55A730028
EXXELIA Group
|
Check for Price | Obsolete | 220 µF | 25 V | 20 % | 400 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | ALSICIRCO55(25/29V) | 105 °C | -55 °C | 2 | Radial | TR | 5 mm | 10 mm | 16 mm | EXXELIA GROUP | , | not_compliant | EAR99 | 8532.22.00.20 |