Filter Your Search
1 - 10 of 1,652 results
|
A73
Thomas & Betts
|
$0.4015 | Yes | Active | THOMAS & BETTS CORP | compliant | EAR99 | 8536.90.40.00 | FEMALE | RING TERMINAL | 16 AWG | |||||||||||||||||||||||||||||||||
|
B41252A7338M062
TDK Epcos
|
$1.5860 | Active | 3.3 mF | 35 V | 1.26 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.31 mA | 0.2 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | SNAP-IN | 22 mm | 25 mm | EPCOS AG | unknown | EAR99 | 8532.22.00.40 | , | TDK | |||||||||||||||
|
B41252A7338M060
TDK Epcos
|
$1.5860 | Active | 3.3 mF | 35 V | 1.26 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.31 mA | 0.2 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | 10 mm | SNAP-IN | 22 mm | 25 mm | EPCOS AG | unknown | EAR99 | 8532.22.00.40 | , | TDK | ||||||||||||||
|
B41505A7338M000
TDK Epcos
|
$3.0770 | Yes | Yes | Active | 3.3 mF | 35 V | 1.5 A | 20 % | 56 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 1.0534 mA | 0.1 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | MATTE TIN | 10 mm | SNAP-IN | 22 mm | 30 mm | EPCOS AG | compliant | EAR99 | 8532.22.00.40 | , | TDK | |||||||
|
B41790A7398Q001
TDK Epcos
|
$7.5075 | Active | 3.9 mF | 40 V | 7.2 A | 30 % | 30 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 9.364 mA | 125 °C | -55 °C | 4 | RADIAL CROWN | BULK | NO | BINDING POST; WIRE | 21 mm | 39 mm | EPCOS AG | unknown | EAR99 | 8532.22.00.40 | , | TDK | |||||||||||||||
|
B43541A7337M060
TDK Epcos
|
$8.7758 | Active | 330 µF | 550 V | 4.11 A | 20 % | 100 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -25 °C | 2 | Snap-in | Cardboard | 10 mm | 35 mm | 50 mm | EPCOS AG | unknown | EAR99 | 8532.22.00.40 | , | TDK | ||||||||||||||||||
|
B43541A7397M060
TDK Epcos
|
$10.1703 | Active | 390 µF | 550 V | 4.63 A | 20 % | 80 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -25 °C | 2 | Snap-in | Cardboard | 10 mm | 35 mm | 55 mm | EPCOS AG | unknown | EAR99 | 8532.22.00.40 | , | TDK | ||||||||||||||||||
|
B41560A7339M000
TDK Epcos
|
$15.2849 | Yes | Yes | Active | 33 mF | 40 V | 11 A | 20 % | 15 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | Cardboard | NO | 22.2 mm | LUG | 51.6 mm | 80.7 mm | EPCOS AG | compliant | EAR99 | 8532.22.00.85 | , | TDK | ||||||||||||
|
THA731M075AA0C
Cornell Dubilier Electronics Inc
|
$26.9916 | Active | 730 µF | 75 V | 220 mA | 20 % | 290 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 109.5 µA | 85 °C | -55 °C | 2 | Radial | NO | 10 mm | WIRE | 36.4 mm | 24.2 mm | 8.2 mm | CORNELL DUBILIER ELECTRONICS INC | unknown | EAR99 | , | ||||||||||||||||
|
THA731M075AA1C
Cornell Dubilier Electronics Inc
|
$27.7012 | Active | 730 µF | 75 V | 220 mA | 20 % | 290 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 109.5 µA | 85 °C | -55 °C | 2 | Radial | NO | 10 mm | WIRE | 36.4 mm | 24.2 mm | 8.2 mm | CORNELL DUBILIER ELECTRONICS INC | unknown | EAR99 | , |