Filter Your Search
1 - 10 of 22 results
|
A710162
EXXELIA Group
|
Check for Price | Yes | Active | 1.8 mF | 100 V | 4.4 A | 20 % | 29 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.1 mA | 0.1 | e3 | 105 °C | -55 °C | 2 | Radial | NO | TIN | 10 mm | WIRE | 50 mm | 35 mm | 16 mm | EXXELIA GROUP | , | not_compliant | EAR99 | ||||||||||||||||
|
A710100
Firadec
|
Check for Price | Active | 3.3 mF | 50 V | 3.5 A | 20 % | 33 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 990 µA | 0.1 | 105 °C | -55 °C | 2 | Radial | NO | 10 mm | WIRE | 35 mm | 35 mm | 16 mm | SIC-SAFCO | , | unknown | EAR99 | |||||||||||||||||||
|
A710102
EXXELIA Group
|
Check for Price | Yes | Active | 8.2 mF | 50 V | 5.3 A | 20 % | 20 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.5 mA | 0.15 | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | TIN | 10 mm | WIRE | 50 mm | 35 mm | 16 mm | EXXELIA GROUP | , | not_compliant | ||||||||||||||||
|
A710180
EXXELIA Group
|
Check for Price | Yes | Active | 470 µF | 160 V | 1.6 A | 20 % | 170 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 450 µA | 0.11 | 105 °C | -55 °C | 2 | Radial | NO | 10 mm | WIRE | 35 mm | 35 mm | 16 mm | EXXELIA GROUP | , | not_compliant | EAR99 | ||||||||||||||||||
|
A710121
Firadec
|
Check for Price | Active | 3.3 mF | 63 V | 4.3 A | 20 % | 31 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.2 mA | 0.1 | 105 °C | -55 °C | 2 | Radial | NO | 10 mm | WIRE | 50 mm | 35 mm | 16 mm | SIC-SAFCO | , | unknown | EAR99 | |||||||||||||||||||
|
A710121
EXXELIA Group
|
Check for Price | Yes | Active | 3.3 mF | 63 V | 4.3 A | 20 % | 31 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.2 mA | 0.1 | 105 °C | -55 °C | 2 | Radial | NO | 10 mm | WIRE | 50 mm | 35 mm | 16 mm | EXXELIA GROUP | , | not_compliant | |||||||||||||||||||
|
A7101CLTK2/T0BC2
NXP Semiconductors
|
Check for Price | Active | 1 | 85 °C | -25 °C | 8 | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | 800 µm | 4 mm | 1 mm | 4 mm | NXP SEMICONDUCTORS | HVSON, | unknown | 8542.39.00.01 | 2018-11-28 | CONSUMER CIRCUIT | S-PDSO-N8 | PLASTIC/EPOXY | 1.98 V | 1.62 V | OTHER | NO LEAD | DUAL | ||||||||||||||||||||
|
A710122
EXXELIA Group
|
Check for Price | Yes | Active | 4.7 mF | 63 V | 4.5 A | 20 % | 28 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.8 mA | 0.12 | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | TIN | 10 mm | WIRE | 50 mm | 35 mm | 16 mm | EXXELIA GROUP | , | not_compliant | ||||||||||||||||
|
A710120
Firadec
|
Check for Price | Active | 2.2 mF | 63 V | 3.2 A | 20 % | 42 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 830 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | TIN | 10 mm | WIRE | 35 mm | 35 mm | 16 mm | SIC-SAFCO | , | unknown | EAR99 | ||||||||||||||||
|
A710122
Firadec
|
Check for Price | Active | 4.7 mF | 63 V | 4.5 A | 20 % | 28 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.8 mA | 0.12 | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | TIN | 10 mm | WIRE | 50 mm | 35 mm | 16 mm | SIC-SAFCO | , | unknown | EAR99 |