Filter Your Search
1 - 2 of 2 results
|
A6SR-0104-P
OMRON Corporation
|
Check for Price | Yes | Active | 25 mA | 24 V | 1000 Cycle(s) | 0.2 mΩ | 10 | SPST | MOMENTARY | PIANO DIP SWITCH | LONG TYPE | LOW PROFILE | 0.025A@24VDC | 500VAC V | 100 MΩ | e4 | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | WHITE | TR | IP40 | NO | Gold (Au) | SOLDER | 0.035 inch | 6 mm | 5 mm | 25.3 mm | OMRON CORP | unknown | EAR99 | 8536.50.90.40 | Omron Electronics | ||
|
A6SR-0104
OMRON Corporation
|
Check for Price | Yes | Active | 25 mA | 24 V | 1000 Cycle(s) | 0.2 mΩ | 10 | SPST | MOMENTARY | PIANO DIP SWITCH | LONG TYPE | LOW PROFILE | 0.025A@24VDC | 500VAC V | 100 MΩ | e4 | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | WHITE | TUBE | IP40 | NO | Gold (Au) | SOLDER | 0.035 inch | 6 mm | 5 mm | 25.3 mm | OMRON CORP | unknown | EAR99 | 8536.50.90.40 | Omron Electronics |