Filter Your Search
1 - 2 of 2 results
|
A6E-7104
OMRON Corporation
|
Check for Price | Yes | Yes | Obsolete | 25 mA | 24 V | 1000 Cycle(s) | 0.2 mΩ | 1 | 2 | 7PST | LATCHED | SLIDE DIP SWITCH | SLIDE | .025A@24VDC | ON-OFF | 500VAC V | 100 MΩ | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | MAKE-BEFORE-BREAK | 14 | BOTTOM SEALED | NO | Gold (Au) | SOLDER | 0.039 inch | 9.9 mm | 19.34 mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.65 | ||||||||
|
A6E-7104-N
OMRON Corporation
|
Check for Price | Yes | Active | 25 mA | 24 V | 1000 Cycle(s) | 0.2 mΩ | 7 | SPST | HORIZONTAL | GOLD | SLIDE DIP SWITCH | SLIDE | 0.025A@24VDC | 500VAC V | 100 MΩ | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | WHITE | GOLD | NO | SOLDER | 0.047 inch | 9.906 mm | 5.842 mm | 19.1516 mm | 0.126 inch | OMRON CORP | unknown | EAR99 | 8536.50.90.65 | Omron Electronics |