Parametric results for: A6D-7100 under DIP Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: a6d7100
Select parts from the table below to compare.
Compare
Compare
A6D-7100
OMRON Corporation
Check for Price Buy Yes Active 30 mA 30 V 2000 Cycle(s) 0.1 mΩ 7 2 SPST LATCHED SLIDE DIP SWITCH FLAT TYPE SEALED CONSTRUCTION .03A@30VDC ON-OFF 500VAC V 100 MΩ e4 -20 °C 70 °C THROUGH HOLE-STRAIGHT POLYPHENYLENE TEREPHTHALATE BERYLLIUM COPPER MAKE-BEFORE-BREAK BERYLLIUM COPPER POLYBUTYLENE TEREPHTHALATE TUBE 14 IP64 NO Gold (Au) SOLDER 6.6 mm 3.4 mm 19.8 mm 0.181 inch OMRON CORP ROHS COMPLIANT compliant EAR99 8536.50.90.65