Filter Your Search
1 - 2 of 2 results
|
A6832EEP-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 125 A | SIPO BASED PERIPHERAL DRIVER | CMOS | 1 | SINK | 100 mA | 5 V | 3.3 V | YES | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.572 mm | 16.5862 mm | ALLEGRO MICROSYSTEMS LLC | LCC | ROHS COMPLIANT, PLASTIC, LCC-44 | 44 | unknown | EAR99 | 8542.39.00.01 | |||
|
A6832EEPTR-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 3.3 V | 125 A | SIPO BASED PERIPHERAL DRIVER | BIMOS | 1 | SINK | 100 mA | 5.5 V | 3 V | YES | OTHER | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -20 °C | 260 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 16.59 mm | 4.57 mm | 16.59 mm | ALLEGRO MICROSYSTEMS LLC | LPCC | ROHS COMPLIANT, PLASTIC, MS-018AC, LCC-44 | 44 | unknown | EAR99 | 8542.39.00.01 |