Filter Your Search
1 - 10 of 13 results
|
ATA6832C-PIQW-1
Microchip Technology Inc
|
$2.1600 | Yes | Active | 5 V | 13 V | STANDARD | 3 | PWM BASED PERIPHERAL DRIVER | THERMAL | 1 | SOURCE AND SINK | 1 A | 6 mA | 5.25 V | 4.75 V | 40 V | 7.5 V | YES | AUTOMOTIVE | S-PXCC-N18 | 150 °C | -40 °C | 18 | PLASTIC/EPOXY | HVQCCN | LCC18/24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | UNSPECIFIED | 4 mm | 900 µm | 4 mm | MICROCHIP TECHNOLOGY INC | QFN-18 | compliant | Microchip | |||||||||||||||||
|
ATA6832C-PIQW
Microchip Technology Inc
|
Check for Price | Yes | Active | 3 | PWM BASED PERIPHERAL DRIVER | 1 A | YES | AUTOMOTIVE | S-PQCC-N18 | Not Qualified | 150 °C | -40 °C | 18 | PLASTIC/EPOXY | QCCN | LCC18/24,.16SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
A6832EEP-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 125 A | SIPO BASED PERIPHERAL DRIVER | CMOS | 1 | SINK | 100 mA | 5 V | 3.3 V | YES | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.572 mm | 16.5862 mm | ALLEGRO MICROSYSTEMS LLC | ROHS COMPLIANT, PLASTIC, LCC-44 | unknown | EAR99 | 8542.39.00.01 | LCC | 44 | ||||||||||||||
|
A6832EA-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Yes | Obsolete | 100 mA | NO | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 40 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | ALLEGRO MICROSYSTEMS LLC | DIP, DIP40,.6 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||
|
A6832EEPTR-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 3.3 V | 125 A | SIPO BASED PERIPHERAL DRIVER | BIMOS | 1 | SINK | 100 mA | 5.5 V | 3 V | YES | OTHER | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -20 °C | 260 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 16.59 mm | 4.57 mm | 16.59 mm | ALLEGRO MICROSYSTEMS LLC | ROHS COMPLIANT, PLASTIC, MS-018AC, LCC-44 | unknown | EAR99 | 8542.39.00.01 | LPCC | 44 | |||||||||||||
|
ATA6832C-PIQW
Atmel Corporation
|
Check for Price | Yes | Transferred | PWM BASED PERIPHERAL DRIVER | ATMEL CORP | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
ATA6832-PFQW
Atmel Corporation
|
Check for Price | Yes | Transferred | 5 V | 13 V | 3 | 20 µs | 20 µs | HB BASED PERIPHERAL DRIVER WITH PWM | OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE AND SINK | 5.25 V | 4.75 V | 40 V | 7.5 V | YES | AUTOMOTIVE | S-XQCC-N18 | Not Qualified | 150 °C | -40 °C | 18 | UNSPECIFIED | HVQCCN | LCC18/24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | ATMEL CORP | HVQCCN, LCC18/24,.16SQ,20 | compliant | EAR99 | 8542.39.00.01 | QFN | 18 | ||||||||||||||
|
A6832SA-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Yes | Obsolete | 100 mA | NO | OTHER | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -20 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | ALLEGRO MICROSYSTEMS LLC | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
ATA6832C-PIQW-1
Atmel Corporation
|
Check for Price | Transferred | PWM BASED PERIPHERAL DRIVER | THERMAL | 1 | 1 A | 6 mA | 40 V | 5 V | YES | AUTOMOTIVE | S-PXCC-N18 | 150 °C | -40 °C | 18 | PLASTIC/EPOXY | HVQCCN | LCC18/24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | UNSPECIFIED | 4 mm | 900 µm | 4 mm | ATMEL CORP | HVQCCN, LCC18/24,.16SQ,20 | unknown | Microchip | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
ATA6832-PIQW
Atmel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 13 V | 3 | 1 A | 20 µs | 20 µs | PWM BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE AND SINK | 5.25 V | 4.75 V | 40 V | 7.5 V | YES | AUTOMOTIVE | S-XQCC-N18 | Not Qualified | 150 °C | -40 °C | 18 | UNSPECIFIED | HVQCCN | LCC18/24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | ATMEL CORP | 4 X 4 MM, LEAD FREE, VQFN-18 | unknown | EAR99 | 8542.39.00.01 | QFN | 18 |